Consumer Circuits
PTN3460BS/F6Y
NXP Semiconductors
Description: PTN3460 - eDP to LVDS bridge IC QFN 56-Pin

Overview of PTN3460BS/F6Y by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for PTN3460BS/F6Y by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC1390
Newark Interface Bridge, Edp To Lvds, Hvqfn-56, Bridge Type:Edp To Lvds, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Hvqfn, No. Of Pins:56Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |Nxp PTN3460BS/F6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 59Y6066
Newark Edp To Lvds Bridge Ic/ Reel Rohs Compliant: Yes |Nxp PTN3460BS/F6Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.8200
  • 3,000 $2.6900
  • 6,000 $2.5100
  • 12,000 $2.3300
  • 18,000 $2.2400
  • 30,000 $2.2100
$2.2100 / $2.8200 Buy Now
DISTI # 568-13605-1-ND
DigiKey IC INTFACE SPECIALIZED 56HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6080
In Stock
  • 1 $4.7900
  • 10 $4.3060
  • 25 $4.0712
  • 100 $3.5284
  • 250 $3.3474
  • 500 $3.0036
  • 1,000 $2.5332
  • 2,000 $2.4065
$2.4065 / $4.7900 Buy Now
DISTI # PTN3460BS/F6Y
Avnet Americas eDP to LVDS Bridge IC 56-Pin HVQFN T/R - Tape and Reel (Alt: PTN3460BS/F6Y) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 7495 Partner Stock
RFQ
DISTI # PTN3460BS/F6Y
Avnet Americas eDP to LVDS Bridge IC 56-Pin HVQFN T/R - Tape and Reel (Alt: PTN3460BS/F6Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 771-PTN3460BS/F6Y
Mouser Electronics Display Interface IC eDP to LVDS Bridge IC RoHS: Compliant 8516
  • 1 $3.7000
  • 10 $3.3800
  • 100 $3.1300
  • 250 $2.7700
  • 500 $2.6200
  • 1,000 $2.4100
  • 2,000 $2.3300
$2.3300 / $3.7000 Buy Now
DISTI # E02:0323_09069805
Arrow Electronics Multimedia Converter Display Port to LVDS 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2340 Europe - 30000
  • 2,000 $2.2085
$2.2085 Buy Now
DISTI # V72:2272_09156769
Arrow Electronics Multimedia Converter Display Port to LVDS 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2232 Container: Cut Strips Americas - 61
  • 1 $2.9170
  • 10 $2.7720
  • 25 $2.2970
$2.2970 / $2.9170 Buy Now
Future Electronics PTN3460 Series 3.6V LVDS/CMOS/Open Drain SMT Specialty Interface IC - HVQFN-56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,000 $2.2100
$2.2100 Buy Now
DISTI # 73151172
Verical Multimedia Converter Display Port to LVDS 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2340 Americas - 30000
  • 2,000 $2.2089
$2.2089 Buy Now
DISTI # 84461765
Verical Multimedia Converter Display Port to LVDS 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Americas - 1994
  • 10 $3.1625
  • 50 $2.8250
  • 1,000 $2.5875
$2.5875 / $3.1625 Buy Now
DISTI # 63349514
Verical Multimedia Converter Display Port to LVDS 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2232 Americas - 61
  • 3 $2.2970
$2.2970 Buy Now
Rochester Electronics PTN3460BS - 2-lane eDP to LVDS Bridge IC RoHS: Compliant Status: Active Min Qty: 1 7285
  • 1 $2.6100
  • 25 $2.5600
  • 100 $2.4600
  • 500 $2.3500
  • 1,000 $2.2200
$2.2200 / $2.6100 Buy Now
DISTI # PTN3460BS/F6Y
Avnet Silica eDP to LVDS Bridge IC 56-Pin HVQFN T/R (Alt: PTN3460BS/F6Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537101647770
Chip1Stop eDP to LVDS bridge IC RoHS: Compliant pbFree: No 31975
  • 2,000 $2.4900
  • 4,000 $2.4500
  • 6,000 $2.3700
$2.3700 / $2.4900 Buy Now
DISTI # C1S537101443819
Chip1Stop eDP to LVDS bridge IC RoHS: Compliant pbFree: No Container: Cut Tape 1994
  • 1 $2.6800
  • 10 $2.5300
  • 50 $2.2600
  • 1,000 $2.0700
$2.0700 / $2.6800 Buy Now
DISTI # C1S537101575446
Chip1Stop eDP to LVDS bridge IC RoHS: Compliant pbFree: No 61
  • 1 $2.9170
  • 10 $2.7570
  • 25 $2.2970
$2.2970 / $2.9170 Buy Now
DISTI # PTN3460BS/F6Y
EBV Elektronik eDP to LVDS Bridge IC 56-Pin HVQFN T/R (Alt: PTN3460BS/F6Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days EBV - 2000
Buy Now
LCSC SOT-949-2 Interface - Specialized ROHS 100
  • 1 $4.0315
  • 10 $3.5112
  • 30 $3.2024
  • 100 $2.8908
  • 500 $2.7455
  • 1,000 $2.6807
$2.6807 / $4.0315 Buy Now

CAD Models for PTN3460BS/F6Y by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTN3460BS/F6Y by NXP Semiconductors

PTN3460BS/F6Y
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
7 X 7 MM, 0.85 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-220, SOT949-2, HVQFN-56
Pin Count
56
Manufacturer Package Code
SOT949-2
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
IT ALSO OPERATES AT 3.3 V
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQCC-N56
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC56,.27SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. PTN3460BS/F6Y
    NXP Semiconductors
    PTN3460 - eDP to LVDS bridge IC QFN 56-Pin
    VS

Related Parts for PTN3460BS/F6Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN3460BS/F6Y by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN3460BS/F6Y by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PTN3460BS/F6Y would you like to use for your alert(s)?
  • Please alert me when PTN3460BS/F6Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN3460BS/F6Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN3460BS/F6Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN3460BS/F6Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN3460BS/F6Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN3460BS/F6Y by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: