Part Details for PTN3392BS/F3,518 by NXP Semiconductors
Overview of PTN3392BS/F3,518 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PTN3392BS/F3,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN3392BS/F3,518
|
Avnet Americas | 2 lane Display Port to VGA Adapter IC 48-Pin HVQFN EP T/R - Tape and Reel (Alt: PTN3392BS/F3,518) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27200 Partner Stock |
|
$2.6536 / $3.0602 | Buy Now |
|
Rochester Electronics | PTN3392BS - IC Desktop, Notebook PCs I2C 3V - 3.6V 48-QFN T/R RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27200 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for PTN3392BS/F3,518
PTN3392BS/F3,518 CAD Models
PTN3392BS/F3,518 Part Data Attributes
|
PTN3392BS/F3,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3392BS/F3,518
NXP Semiconductors
PTN3392 - 2-lane DisplayPort to VGA adapter IC QFN 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, SOT619-1, HVQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT619-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |