-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTN3392 - 2-lane DisplayPort to VGA adapter IC QFN 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6225
|
Newark | Interface Bridge, Hvqfn-48, Bridge Type:Display Port To Vga, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Hvqfn, No. Of Pins:48Pins, Operating Temperature Min:0°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Nxp PTN3392BS,518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 510 |
|
$3.1600 / $4.2800 | Buy Now |
DISTI #
81R3088
|
Newark | 2-Lane Displayport To Vga Adapter Ic/ Reel Rohs Compliant: Yes |Nxp PTN3392BS,518 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.8300 | Buy Now |
DISTI #
568-5115-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 48HVQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
694 In Stock |
|
$3.1621 / $5.0500 | Buy Now |
DISTI #
V72:2272_06541037
|
Arrow Electronics | Multimedia Converter 2 Lane Display Port to VGA 1920x1200Pixels/ 1600x1200Pixels/ 1280x1024Pixels/ 1024x768Pixels/ 800x600Pixels/ 640x480Pixels 1.62Gbps/2.7Gbps 48-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2320 Container: Cut Strips | Americas - 915 |
|
$2.6450 / $4.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN3392BS,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3392BS,518
NXP Semiconductors
PTN3392 - 2-lane DisplayPort to VGA adapter IC QFN 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, SOT619-1, HVQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT619-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for PTN3392BS,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN3392BS,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN3392BS/F3,518 | PTN3392 - 2-lane DisplayPort to VGA adapter IC QFN 48-Pin | NXP Semiconductors | PTN3392BS,518 vs PTN3392BS/F3,518 |
935288181518 | SPECIALTY ANALOG CIRCUIT, PQCC48 | NXP Semiconductors | PTN3392BS,518 vs 935288181518 |
935293565518 | SPECIALTY ANALOG CIRCUIT, PQCC48 | NXP Semiconductors | PTN3392BS,518 vs 935293565518 |
PTN3392BS/F1,518 | PTN3392 - 2-lane DisplayPort to VGA adapter IC QFN 48-Pin | NXP Semiconductors | PTN3392BS,518 vs PTN3392BS/F1,518 |