Part Details for PTN2512H1894BST5 by Vishay Intertechnologies
Overview of PTN2512H1894BST5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN2512H1894BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN2512H1894BST5
|
Avnet Americas | Res Thin Film 2512 1.89MegaOhm 0.1% 2W ?50ppm/?C Molded T/R - Tape and Reel (Alt: PTN2512H1894BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3368 / $3.6990 | Buy Now |
Part Details for PTN2512H1894BST5
PTN2512H1894BST5 CAD Models
PTN2512H1894BST5 Part Data Attributes
|
PTN2512H1894BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN2512H1894BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 1890000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1890000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN2512H1894BST5
This table gives cross-reference parts and alternative options found for PTN2512H1894BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2512H1894BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN2512H1894BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 1890000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, | PTN2512H1894BST5 vs PTN2512H1894BBT5 |