PTN24A-B5025DB
Same Sky
Description: 24 mm, Horizontal, Linear, 50 KO, Through Hole, D-Cut Shaft Rotary Potentiometer

Overview of PTN24A-B5025DB by Same Sky

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTN24A-B5025DB by Same Sky

Part # Manufacturer Description Stock Price Buy
DISTI # 179-PTN24A-B5025DB
Mouser Electronics Potentiometers 24mm, 50kohm, 25mm shaft RoHS: Compliant 519
  • 1 $4.5400
  • 10 $3.1800
  • 100 $2.5700
  • 250 $2.4200
  • 500 $2.2700
  • 2,500 $2.1200
$2.1200 / $4.5400 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 560 Package Multiple: 40 Container: Tray 0
Tray
  • 560 $1.9300
$1.9300 Buy Now

CAD Models for PTN24A-B5025DB by Same Sky
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTN24A-B5025DB by Same Sky

PTN24A-B5025DB
Same Sky
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. PTN24A-B5025DB
    Same Sky
    24 mm, Horizontal, Linear, 50 KO, Through Hole, D-Cut Shaft Rotary Potentiometer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN24A-B5025DB by Same Sky.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN24A-B5025DB by Same Sky

Select Manufacturer
Which Manufacturer of PTN24A-B5025DB would you like to use for your alert(s)?
  • Please alert me when PTN24A-B5025DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN24A-B5025DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN24A-B5025DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN24A-B5025DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN24A-B5025DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN24A-B5025DB by Same Sky

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: