Part Details for PTN24A-A5020EC by CUI Devices
Overview of PTN24A-A5020EC by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN24A-A5020EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN24A-A5020EC-ND
|
DigiKey | POT 50K OHM 1/2W CARBON R-LOG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
999 In Stock |
|
$2.2725 / $4.5400 | Buy Now |
DISTI #
179-PTN24A-A5020EC
|
Mouser Electronics | Potentiometers 24mm, 50kohm, 20mm shaft RoHS: Compliant | 504 |
|
$2.1200 / $4.5400 | Buy Now |
DISTI #
V99:2348_29008151
|
Arrow Electronics | Rotary Potentiometer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2349 | Americas - 479 |
|
$2.5656 / $3.3477 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 560 Package Multiple: 40 Container: Tray | 0Tray |
|
$1.9300 | Buy Now |
DISTI #
79003547
|
Verical | Rotary Potentiometer RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 479 |
|
$2.5656 / $3.3477 | Buy Now |