Part Details for PTN24A-A10020K1C by Same Sky
Overview of PTN24A-A10020K1C by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN24A-A10020K1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN24A-A10020K1C-ND
|
DigiKey | POT 100K OHM 1/2W CARBON R-LOG Min Qty: 1120 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3849 | Buy Now |
DISTI #
179-PTN24A-A10020K1C
|
Mouser Electronics | Potentiometers 24mm, 100kohm, 20mm shaft RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 40 Container: Tray | 0Tray |
|
$1.9800 | Buy Now |