PTN2010H1502BST5
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.8W, 15000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010,

Overview of PTN2010H1502BST5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTN2010H1502BST5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PTN2010H1502BST5
Avnet Americas Res Thin Film 2010 15kOhm 0.1% 4/5W ±50ppm/°C Molded T/R - Tape and Reel (Alt: PTN2010H1502BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel 0
  • 500 $2.1870
  • 1,000 $1.6430
  • 2,000 $1.6244
  • 3,000 $1.3674
  • 4,000 $1.3462
  • 5,000 $1.1500
  • 50,000 $1.0736
$1.0736 / $2.1870 Buy Now

CAD Models for PTN2010H1502BST5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTN2010H1502BST5 by Vishay Intertechnologies

PTN2010H1502BST5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
34 Weeks
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
5.842 mm
Package Style
SMT
Package Width
1.905 mm
Packing Method
TR
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. PTN2010H1502BST5
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.8W, 15000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010,
    VS

Alternate Parts for PTN2010H1502BST5

This table gives cross-reference parts and alternative options found for PTN2010H1502BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2010H1502BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTN2010H1502ABT3 Fixed Resistor, Thin Film, 0.8W, 15000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2110, Vishay Intertechnologies PTN2010H1502BST5 vs PTN2010H1502ABT3
P-2010H1502BBWS Fixed Resistor, Thin Film, 0.8W, 15000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies PTN2010H1502BST5 vs P-2010H1502BBWS
P-2010H1502ABTP Fixed Resistor, Thin Film, 0.8W, 15000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies PTN2010H1502BST5 vs P-2010H1502ABTP
PNM2010H1502BBT5 Res,SMT,Thin Film,15K Ohms,200WV,.1% +/-Tol,-50,50ppm TC,2110 Case Vishay Intertechnologies PTN2010H1502BST5 vs PNM2010H1502BBT5
PTN2010H1502BBT5 Fixed Resistor, Thin Film, 0.8W, 15000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, Vishay Intertechnologies PTN2010H1502BST5 vs PTN2010H1502BBT5
PTN2010H1502BSW0 Fixed Resistor, Thin Film, 0.8W, 15000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies PTN2010H1502BST5 vs PTN2010H1502BSW0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN2010H1502BST5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN2010H1502BST5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTN2010H1502BST5 would you like to use for your alert(s)?
  • Please alert me when PTN2010H1502BST5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN2010H1502BST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN2010H1502BST5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN2010H1502BST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN2010H1502BST5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN2010H1502BST5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: