Part Details for PTN16-D100115DB1 by Same Sky
Overview of PTN16-D100115DB1 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN16-D100115DB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN16-D100115DB1-ND
|
DigiKey | POT 100K OHM 1/8W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
943 In Stock |
|
$0.6645 / $1.5000 | Buy Now |
DISTI #
179-PTN16-D100115DB1
|
Mouser Electronics | Potentiometers 17mm Pot, 100Kohm, D-cut shaft RoHS: Compliant | 747 |
|
$0.5540 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.5260 | Buy Now |
Part Details for PTN16-D100115DB1
PTN16-D100115DB1 CAD Models
PTN16-D100115DB1 Part Data Attributes
|
PTN16-D100115DB1
Same Sky
Buy Now
|
Compare Parts:
PTN16-D100115DB1
Same Sky
|
Samacsys Manufacturer | Same Sky |