Part Details for PTN1505K1004FST1 by Vishay Intertechnologies
Results Overview of PTN1505K1004FST1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN1505K1004FST1 Information
PTN1505K1004FST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN1505K1004FST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1505K1004FST1
|
Avnet Americas | Res Thin Film 1505 1MegaOhm 1% 2/5W ?100ppm/?C Molded T/R - Tape and Reel (Alt: PTN1505K1004FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.9310 | Buy Now |
DISTI #
71-PTN1505K1004FST1
|
Mouser Electronics | Thin Film Resistors - SMD 1M OHM 1% 100PPM 2/5W RoHS: Compliant | 0 |
|
$0.7360 / $0.9090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.7540 / $0.7730 | Buy Now |
DISTI #
PTN1505K1004FST1
|
TTI | Thin Film Resistors - SMD 1M OHM 1% 100PPM 2/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6400 / $0.7700 | Buy Now |
Part Details for PTN1505K1004FST1
PTN1505K1004FST1 CAD Models
PTN1505K1004FST1 Part Data Attributes
|
PTN1505K1004FST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1505K1004FST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PTN1505K1004FST1
This table gives cross-reference parts and alternative options found for PTN1505K1004FST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1505K1004FST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN1505K1004FSTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | PTN1505K1004FST1 vs PTN1505K1004FSTP |
PNM1505K1004FST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 1605 | PTN1505K1004FST1 vs PNM1505K1004FST0 |
PTN1505K1004FBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | PTN1505K1004FST1 vs PTN1505K1004FBT5 |
P-1505K1004FST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | PTN1505K1004FST1 vs P-1505K1004FST3 |