Part Details for PTN1206H1001BBTF by Vishay Intertechnologies
Overview of PTN1206H1001BBTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206H1001BBTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1206H1001BBTF
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 1206 1k Ohm 0.1% 2/5W ±50ppm/°C Molded T/R - Tape and Reel (Alt: PTN1206H1001BBTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2565 / $0.3258 | Buy Now |
DISTI #
PTN1206H1001BBTF
|
TTI | Thin Film Resistors - SMD 1K OHM .1% 50PPM 2/5W Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3010 | Buy Now |
Part Details for PTN1206H1001BBTF
PTN1206H1001BBTF CAD Models
PTN1206H1001BBTF Part Data Attributes
|
PTN1206H1001BBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206H1001BBTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206H1001BBTF
This table gives cross-reference parts and alternative options found for PTN1206H1001BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206H1001BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1206H1001BBTS | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1001BBTF vs P-1206H1001BBTS |
PTN1206H1001BGWS | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1001BBTF vs PTN1206H1001BGWS |
PTN1206H1001BBWP | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1001BBTF vs PTN1206H1001BBWP |
P-1206H1001BBTF | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PTN1206H1001BBTF vs P-1206H1001BBTF |
PTN1206H1001BST1 | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | Vishay Intertechnologies | PTN1206H1001BBTF vs PTN1206H1001BST1 |
P-1206H1001ASTI | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PTN1206H1001BBTF vs P-1206H1001ASTI |
PTN1206H1001BBT1 | Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | Vishay Intertechnologies | PTN1206H1001BBTF vs PTN1206H1001BBT1 |