Part Details for PTN1206E9503BBT1 by Vishay Intertechnologies
Overview of PTN1206E9503BBT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206E9503BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1206E9503BBT1
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 1206 950k Ohm 0.1% 2/5W ?25ppm/?C Molded T/R - Tape and Reel (Alt: PTN1206E9503BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 / $0.2565 | Buy Now |
DISTI #
71-PTN1206E9503BBT1
|
Mouser Electronics | Thin Film Resistors - SMD 950K OHM .1% 25PPM 2/5W | 0 |
|
$0.2810 / $0.8900 | Order Now |
DISTI #
PTN1206E9503BBT1
|
TTI | Thin Film Resistors - SMD 950K OHM .1% 25PPM 2/5W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2820 | Buy Now |