Part Details for PTN1206E3163BBTS by Vishay Intertechnologies
Overview of PTN1206E3163BBTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1206E3163BBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-PTN1206E3163BBTS
|
Mouser Electronics | Thin Film Resistors - SMD 316K OHM .1% 25PPM 2/5W | 0 |
|
$0.4120 / $3.3200 | Order Now |
DISTI #
PTN1206E3163BBTS
|
TTI | Thin Film Resistors - SMD 316K OHM .1% 25PPM 2/5W Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$3.1900 / $3.9800 | Buy Now |
Part Details for PTN1206E3163BBTS
PTN1206E3163BBTS CAD Models
PTN1206E3163BBTS Part Data Attributes
|
PTN1206E3163BBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1206E3163BBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 316000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN1206E3163BBTS
This table gives cross-reference parts and alternative options found for PTN1206E3163BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1206E3163BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P-1206E3163BBTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 316000 ohm, SURFACE MOUNT, 1206, CHIP | PTN1206E3163BBTS vs P-1206E3163BBTF |
PTN1206E3163AGTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 316000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | PTN1206E3163BBTS vs PTN1206E3163AGTS |
P-1206E3163ABT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 316000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | PTN1206E3163BBTS vs P-1206E3163ABT0 |
P-1206E3163BSTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 316000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | PTN1206E3163BBTS vs P-1206E3163BSTP |
PTN1206E3163BBTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 316000 ohm, SURFACE MOUNT, 1206, CHIP | PTN1206E3163BBTS vs PTN1206E3163BBTS |
PTN1206E3163BBT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 316000 ohm, SURFACE MOUNT, 1206, CHIP | PTN1206E3163BBTS vs PTN1206E3163BBT1 |
P-1206E3163BBW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 316000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | PTN1206E3163BBTS vs P-1206E3163BBW0 |
PTN1206E3163BSTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 316000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | PTN1206E3163BBTS vs PTN1206E3163BSTP |
PTN1206E3163BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 316000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | PTN1206E3163BBTS vs PTN1206E3163BST1 |
P-1206E3163BBBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 316000 ohm, SURFACE MOUNT, 1206, CHIP | PTN1206E3163BBTS vs P-1206E3163BBBS |