PTN1010H1720BBT1
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.5W, 172ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010,

Overview of PTN1010H1720BBT1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTN1010H1720BBT1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PTN1010H1720BBT1
Avnet Americas Res Thin Film 1010 172Ohm 0.1% 1/2W ±50ppm/°C Molded T/R - Tape and Reel (Alt: PTN1010H1720BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.6065
  • 2,000 $1.5768
  • 4,000 $1.3493
  • 6,000 $1.1481
  • 8,000 $1.1303
  • 10,000 $1.0625
  • 100,000 $1.0370
$1.0370 / $1.6065 Buy Now

CAD Models for PTN1010H1720BBT1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTN1010H1720BBT1 by Vishay Intertechnologies

PTN1010H1720BBT1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
34 Weeks
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
2.667 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
172 Ω
Resistor Type
FIXED RESISTOR
Size Code
1010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. PTN1010H1720BBT1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.5W, 172ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010,
    VS

Alternate Parts for PTN1010H1720BBT1

This table gives cross-reference parts and alternative options found for PTN1010H1720BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1010H1720BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P-1010H1720BST3 Fixed Resistor, Thin Film, 0.5W, 172ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies PTN1010H1720BBT1 vs P-1010H1720BST3
PTN1010H1720BGT0 RESISTOR, THIN FILM, 0.5 W, 0.1 %, 50 ppm, 172 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT Vishay Thin Film PTN1010H1720BBT1 vs PTN1010H1720BGT0
P-1010H1720BBT1 Fixed Resistor, Thin Film, 0.5W, 172ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies PTN1010H1720BBT1 vs P-1010H1720BBT1
PTN1010H1720BGWI Fixed Resistor, Thin Film, 0.5W, 172ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies PTN1010H1720BBT1 vs PTN1010H1720BGWI
P-1010H1720BGT0 RESISTOR, THIN FILM, 0.5 W, 0.1 %, 50 ppm, 172 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT Vishay Thin Film PTN1010H1720BBT1 vs P-1010H1720BGT0
PTN1010H1720BBW0 Fixed Resistor, Thin Film, 0.5W, 172ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies PTN1010H1720BBT1 vs PTN1010H1720BBW0
PTN1010H1720BST1 Fixed Resistor, Thin Film, 0.5W, 172ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, Vishay Intertechnologies PTN1010H1720BBT1 vs PTN1010H1720BST1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN1010H1720BBT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN1010H1720BBT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTN1010H1720BBT1 would you like to use for your alert(s)?
  • Please alert me when PTN1010H1720BBT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN1010H1720BBT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN1010H1720BBT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN1010H1720BBT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN1010H1720BBT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN1010H1720BBT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: