Part Details for PTN1005E6041BBTS by Vishay Intertechnologies
Overview of PTN1005E6041BBTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN1005E6041BBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43R4692
|
Newark | Ptn1005 25Ppm 6.04K 0.1% B Ts |Vishay PTN1005E6041BBTS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9750 / $5.1800 | Buy Now |
DISTI #
PTN1005E6041BBTS
|
Avnet Americas | Res Thin Film 1005 6.04kOhm 0.1% 1/4W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN1005E6041BBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.6000 / $3.5955 | Buy Now |
DISTI #
PTN1005E6041BBTS
|
TTI | Thin Film Resistors - SMD 6.04K OHM .1% 25PPM 2/5W Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.9800 / $4.5600 | Buy Now |
Part Details for PTN1005E6041BBTS
PTN1005E6041BBTS CAD Models
PTN1005E6041BBTS Part Data Attributes
|
PTN1005E6041BBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1005E6041BBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN1005E6041BBTS
This table gives cross-reference parts and alternative options found for PTN1005E6041BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1005E6041BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1005E6041BBT1 | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E6041BBTS vs PTN1005E6041BBT1 |
PTN1005E6041BST1 | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E6041BBTS vs PTN1005E6041BST1 |
PNM1005E6041BSTS | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1105 | Vishay Intertechnologies | PTN1005E6041BBTS vs PNM1005E6041BSTS |
PTN1005E6041BBT5 | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E6041BBTS vs PTN1005E6041BBT5 |
PTN1005E6041BBWS | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E6041BBTS vs PTN1005E6041BBWS |
P-1005E6041BGT0 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6040 ohm, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN1005E6041BBTS vs P-1005E6041BGT0 |
PTN1005E6041BBTI | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E6041BBTS vs PTN1005E6041BBTI |
PTN1005E6041BBT0 | Fixed Resistor, Thin Film, 0.25W, 6040ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | PTN1005E6041BBTS vs PTN1005E6041BBT0 |