Part Details for PTN1005E3003BBT3 by Vishay Intertechnologies
Results Overview of PTN1005E3003BBT3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN1005E3003BBT3 Information
PTN1005E3003BBT3 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN1005E3003BBT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN1005E3003BBT3
|
Avnet Americas | Res Thin Film 1005 300kOhm 0.1% 1/4W ?25ppm/?C Molded T/R - Tape and Reel (Alt: PTN1005E3003BBT3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8375 / $1.9995 | Buy Now |