-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.15W, 2000ohm, 200V, 20% +/-Tol, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN10-B02HB20-ND
|
DigiKey | TRIMMER 2K OHM 0.15W PC PIN SIDE Min Qty: 1000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2971 | Buy Now |
DISTI #
179-PTN10-B02HB20
|
Mouser Electronics | Potentiometers 10mm vertical 2K ohm hexagonal rotor linear 20% tolerance RoHS: Compliant | 1966 |
|
$0.2520 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2495 / $0.3792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN10-B02HB20
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PTN10-B02HB20
Same Sky
Potentiometer, Carbon, 0.15W, 2000ohm, 200V, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rotary | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 12.1 mm | |
Package Length | 10.3 mm | |
Package Style | PCB Mount | |
Package Width | 4.8 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 245 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |