Part Details for PTN10-A10SB20 by Same Sky
Overview of PTN10-A10SB20 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN10-A10SB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN10-A10SB20-ND
|
DigiKey | TRIMMER 10KOHM 0.15W PC PIN SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1954 In Stock |
|
$0.3083 / $0.6500 | Buy Now |
DISTI #
179-PTN10-A10SB20
|
Mouser Electronics | Potentiometers 10mm vertical 10K ohm screwdriver rotor linear 20% tolerance RoHS: Compliant | 1944 |
|
$0.2820 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2495 / $0.3792 | Buy Now |