Part Details for PTN09S1-H50115K1B by Same Sky
Overview of PTN09S1-H50115K1B by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN09S1-H50115K1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN09S1-H50115K1B-ND
|
DigiKey | ROTARY POT, 9.5MM, SWITCH, 50K Min Qty: 1 Lead time: 16 Weeks Container: Tray |
500 In Stock |
|
$1.3401 / $4.1000 | Buy Now |
DISTI #
179-PTN09S1H50115K1B
|
Mouser Electronics | Potentiometers 9.5mm, horizontal, SW, 1 gang, 50K ohm, 20mm knurled shaft, linear RoHS: Compliant | 499 |
|
$1.5100 / $3.4500 | Buy Now |