Part Details for PTN092-H01215K1B by Same Sky
Overview of PTN092-H01215K1B by Same Sky
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN092-H01215K1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-PTN092H01215K1B
|
Mouser Electronics | Potentiometers 9.5mm, horizontal, 2 gang, detent, 1K ohm, 15mm knurled shaft, linear RoHS: Compliant | 500 |
|
$1.1300 / $2.4900 | Buy Now |