There are no models available for this part yet.
Overview of PTN091-H100115K1A by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN091-H100115K1A by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-PTN091-H100115K1A-ND
|
DigiKey | ROTARY POT, 9.5MM, 100K Min Qty: 1 Lead time: 16 Weeks Container: Tray |
500 In Stock |
|
$0.6929 / $2.4100 | Buy Now | |
DISTI #
179-PTN091H100115K1A
|
Mouser Electronics | Potentiometers 9.5mm, horizontal, 1 gang, 100K ohm, 15mm knurled shaft, log RoHS: Compliant | 483 |
|
$0.7490 / $1.7600 | Buy Now |