Part Details for PTN0805Y3601BST1 by Vishay Intertechnologies
Overview of PTN0805Y3601BST1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805Y3601BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805Y3601BST1
|
Avnet Americas | Resistor Moisture Resistant Commercial Thin Film 0805 3.6K Ohm 0.1% 200mW ±10ppm/°C Molded T/R - Tape and Reel (Alt: PTN0805Y3601BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |