Datasheets
PTN0805Y1002BST1 by:
Vishay Intertechnologies
Vishay Intertechnologies
Vishay Thin Film
Not Found

Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,

Part Details for PTN0805Y1002BST1 by Vishay Intertechnologies

Overview of PTN0805Y1002BST1 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTN0805Y1002BST1

Part # Distributor Description Stock Price Buy
DISTI # 14AJ2547
Newark Res, 10K, 0.1%, 0.2W, 0805 Rohs Compliant: Yes |Vishay PTN0805Y1002BST1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 623
  • 1 $0.9300
  • 10 $0.7640
  • 25 $0.7120
  • 50 $0.6630
  • 100 $0.6170
  • 250 $0.5700
$0.5700 / $0.9300 Buy Now
DISTI # PTN0805Y1002BST1
Avnet Americas SMD Chip Resistor, 10 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN0805Y1002BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.8910
  • 2,000 $0.8745
  • 4,000 $0.5895
  • 6,000 $0.5031
  • 8,000 $0.4953
$0.4953 / $0.8910 Buy Now
DISTI # 71-PTN0805Y1002BST1
Mouser Electronics Thin Film Resistors - SMD 0.2W 10Kohm 0.1% 10ppm RoHS: Compliant 2000
  • 1 $0.9700
  • 10 $0.6860
  • 25 $0.6480
  • 50 $0.5210
  • 100 $0.4600
  • 250 $0.4320
  • 500 $0.3400
  • 1,000 $0.3110
  • 2,000 $0.3000
$0.3000 / $0.9700 Buy Now
DISTI # PTN0805Y1002BST1
TTI Thin Film Resistors - SMD 0.2W 10Kohm 0.1% 10ppm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.8300
$0.8300 Buy Now

Part Details for PTN0805Y1002BST1

PTN0805Y1002BST1 CAD Models

PTN0805Y1002BST1 Part Data Attributes

PTN0805Y1002BST1 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PTN0805Y1002BST1 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 2.032 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for PTN0805Y1002BST1

This table gives cross-reference parts and alternative options found for PTN0805Y1002BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805Y1002BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PTN0805Y1002BSTF Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, PTN0805Y1002BST1 vs PTN0805Y1002BSTF
PTN0805Y1002AST1 Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, PTN0805Y1002BST1 vs PTN0805Y1002AST1