Part Details for PTN0805H6190BBT1 by Vishay Intertechnologies
Overview of PTN0805H6190BBT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805H6190BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805H6190BBT1
|
Avnet Americas | SMD Chip Resistor, 619 Ohm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN0805H6190BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2095 / $0.2228 | Buy Now |
DISTI #
71-PTN0805H6190BBT1
|
Mouser Electronics | Thin Film Resistors - SMD PTN0805 50PPM 619 0.1% B T1 | 0 |
|
$0.2180 / $0.7500 | Order Now |
DISTI #
PTN0805H6190BBT1
|
Avnet Abacus | SMD Chip Resistor, 619 Ohm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur (Alt: PTN0805H6190BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN0805H6190BBT1
PTN0805H6190BBT1 CAD Models
PTN0805H6190BBT1 Part Data Attributes
|
PTN0805H6190BBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805H6190BBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 619ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 29 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805H6190BBT1
This table gives cross-reference parts and alternative options found for PTN0805H6190BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H6190BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805H6190BGTI | Fixed Resistor, Thin Film, 0.2W, 619ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H6190BBT1 vs PTN0805H6190BGTI |
PTN0805H6190BBT0 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 619 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805H6190BBT1 vs PTN0805H6190BBT0 |
PTN0805H6190BBWI | Fixed Resistor, Thin Film, 0.2W, 619ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H6190BBT1 vs PTN0805H6190BBWI |
PTN0805H6190BBTI | Fixed Resistor, Thin Film, 0.2W, 619ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H6190BBT1 vs PTN0805H6190BBTI |
PTN0805H6190BST1 | Fixed Resistor, Thin Film, 0.2W, 619ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805H6190BBT1 vs PTN0805H6190BST1 |
PTN0805H6190BGT3 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 619 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805H6190BBT1 vs PTN0805H6190BGT3 |
PTN0805H6190BBT0 | Fixed Resistor, Thin Film, 0.2W, 619ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H6190BBT1 vs PTN0805H6190BBT0 |