Part Details for PTN0805H1473BBTF by Vishay Intertechnologies
Overview of PTN0805H1473BBTF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805H1473BBTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805H1473BBTF
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0805 147k Ohm 0.1% 1/5W ?50ppm/?C Molded T/R - Tape and Reel (Alt: PTN0805H1473BBTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2095 / $0.2228 | Buy Now |
DISTI #
71-PTN0805H1473BBTF
|
Mouser Electronics | Thin Film Resistors - SMD 147K OHM .1% 50PPM 1/5W | 0 |
|
$0.2180 | Order Now |
DISTI #
PTN0805H1473BBTF
|
TTI | Thin Film Resistors - SMD 147K OHM .1% 50PPM 1/5W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2000 | Buy Now |
Part Details for PTN0805H1473BBTF
PTN0805H1473BBTF CAD Models
PTN0805H1473BBTF Part Data Attributes
|
PTN0805H1473BBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805H1473BBTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 147000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805H1473BBTF
This table gives cross-reference parts and alternative options found for PTN0805H1473BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H1473BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0805H1473BBTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 147000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H1473BBTF vs PTN0805H1473BBTI |
PTN0805H1473BBWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 147000 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805H1473BBTF vs PTN0805H1473BBWS |
PTN0805H1473BBT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 147000 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805H1473BBTF vs PTN0805H1473BBT0 |
PTN0805H1473BBTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 147000 ohm, SURFACE MOUNT, 0805, CHIP | PTN0805H1473BBTF vs PTN0805H1473BBTS |
PTN0805H1473BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 147000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | PTN0805H1473BBTF vs PTN0805H1473BST1 |
PTN0805H1473BGTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 147000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | PTN0805H1473BBTF vs PTN0805H1473BGTS |
PTN0805H1473BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 147000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H1473BBTF vs PTN0805H1473BBT0 |
PTN0805H1473BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 147000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | PTN0805H1473BBTF vs PTN0805H1473BBT1 |
PTN0805H1473ASBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 147000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | PTN0805H1473BBTF vs PTN0805H1473ASBS |
PTN0805H1473BBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 147000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H1473BBTF vs PTN0805H1473BBTS |