Part Details for PTN0805H1113BST1 by Vishay Intertechnologies
Results Overview of PTN0805H1113BST1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN0805H1113BST1 Information
PTN0805H1113BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN0805H1113BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805H1113BST1
|
Avnet Americas | Res Thin Film 0805 111K Ohm 0.1% 1/5W ?50ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0805H111... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1963 / $0.2095 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.6500 / $0.6660 | Buy Now |
Part Details for PTN0805H1113BST1
PTN0805H1113BST1 CAD Models
PTN0805H1113BST1 Part Data Attributes
|
PTN0805H1113BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805H1113BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 111000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 111000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805H1113BST1
This table gives cross-reference parts and alternative options found for PTN0805H1113BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H1113BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PNM0805H1113BBWS | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,111K Ohms,100WV,.1% +/-Tol,-50,50ppm TC,0805 Case | PTN0805H1113BST1 vs PNM0805H1113BBWS |
PTN0805H1113AST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 111000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | PTN0805H1113BST1 vs PTN0805H1113AST0 |
PNM0805H1113BBTF | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,111K Ohms,100WV,.1% +/-Tol,-50,50ppm TC,0805 Case | PTN0805H1113BST1 vs PNM0805H1113BBTF |
PTN0805H1113BBBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 111000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | PTN0805H1113BST1 vs PTN0805H1113BBBS |
PTN0805H1113AGT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 111000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | PTN0805H1113BST1 vs PTN0805H1113AGT3 |
PTN0805H1113ABTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 111000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | PTN0805H1113BST1 vs PTN0805H1113ABTS |