Part Details for PTN0805E2322BBTP by Vishay Intertechnologies
Overview of PTN0805E2322BBTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E2322BBTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E2322BBTP
|
Avnet Americas | Res Thin Film 0805 23.2kOhm 0.1% 1/5W ?25ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PTN0805E2322BBTP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2440 / $4.1310 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ |
Part Details for PTN0805E2322BBTP
PTN0805E2322BBTP CAD Models
PTN0805E2322BBTP Part Data Attributes
|
PTN0805E2322BBTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E2322BBTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E2322BBTP
This table gives cross-reference parts and alternative options found for PTN0805E2322BBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E2322BBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E2322BST3 | Fixed Resistor, Thin Film, 0.2W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2322BBTP vs PTN0805E2322BST3 |
PTN0805E2322BBT0 | Fixed Resistor, Thin Film, 0.2W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2322BBTP vs PTN0805E2322BBT0 |
PTN0805E2322BBT5 | Fixed Resistor, Thin Film, 0.2W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2322BBTP vs PTN0805E2322BBT5 |
PTN0805E2322BST1 | Fixed Resistor, Thin Film, 0.2W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2322BBTP vs PTN0805E2322BST1 |
PTN0805E2322BBT5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 23200 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E2322BBTP vs PTN0805E2322BBT5 |
PTN0805E2322BSWP | Fixed Resistor, Thin Film, 0.2W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2322BBTP vs PTN0805E2322BSWP |
PTN0805E2322BBTI | Fixed Resistor, Thin Film, 0.2W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2322BBTP vs PTN0805E2322BBTI |
PTN0805E2322BST1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 23200 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E2322BBTP vs PTN0805E2322BST1 |
PTN0805E2322BSTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 23200 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E2322BBTP vs PTN0805E2322BSTF |
PTN0805E2322BGWP | Fixed Resistor, Thin Film, 0.2W, 23200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2322BBTP vs PTN0805E2322BGWP |