Part Details for PTN0805E1001BSTS by Vishay Intertechnologies
Overview of PTN0805E1001BSTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E1001BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E1001BSTS
|
Avnet Americas | Res Thin Film 0805 1kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN0805E1001BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2228 / $4.3732 | Buy Now |
DISTI #
PTN0805E1001BSTS
|
Avnet Abacus | Res Thin Film 0805 1kOhm 0.1% 1/5W �25ppm/�C Molded T/R (Alt: PTN0805E1001BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN0805E1001BSTS
PTN0805E1001BSTS CAD Models
PTN0805E1001BSTS Part Data Attributes
|
PTN0805E1001BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E1001BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E1001BSTS
This table gives cross-reference parts and alternative options found for PTN0805E1001BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E1001BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E1001BST5 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1001BSTS vs PTN0805E1001BST5 |
PTN0805E1001BBWS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E1001BSTS vs PTN0805E1001BBWS |
PTN0805E1001BSTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E1001BSTS vs PTN0805E1001BSTF |
PTN0805E1001BBWS | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1001BSTS vs PTN0805E1001BBWS |
PNM0805E1001BSWS | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805E1001BSTS vs PNM0805E1001BSWS |
PTN0805E1001BBTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E1001BSTS vs PTN0805E1001BBTF |
PTN0805E1001BGT5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E1001BSTS vs PTN0805E1001BGT5 |
PNM0805E1001BST1 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1001BSTS vs PNM0805E1001BST1 |
PTN0805E1001BST1 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1001BSTS vs PTN0805E1001BST1 |
PNM0805E1001BST5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PTN0805E1001BSTS vs PNM0805E1001BST5 |