There are no models available for this part yet.
Overview of PTN0603Y3483BST1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0603Y3483BST1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0603Y3483BST1
|
Avnet Americas | Resistor Moisture Resistant Commercial Thin Film 0603 348K Ohm 0.1% 150mW ±10ppm/°C Molded T/R - Tape and Reel (Alt: PTN0603Y3483BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
71-PTN0603Y3483BST1
|
Mouser Electronics | Thin Film Resistors - SMD 348KOhms 0.10% 10ppm RoHS: Compliant | 0 |
|
$0.2560 / $0.8300 | Order Now |