Part Details for PTN0603H4122DST1 by Vishay Intertechnologies
Overview of PTN0603H4122DST1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603H4122DST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603H4122DST1
|
Avnet Americas | Res Thin Film 0603 41.2K Ohm 0.5% 3/20W ±50ppm/°C Molded SMD T/R - Tape and Reel (Alt: PTN0603H4122DST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.5535 / $1.0118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7670 | Buy Now |
DISTI #
PTN0603H4122DST1
|
Avnet Asia | Res Thin Film 0603 41.2K Ohm 0.5% 3/20W ±50ppm/°C Molded SMD T/R (Alt: PTN0603H4122DST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 59 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PTN0603H4122DST1
PTN0603H4122DST1 CAD Models
PTN0603H4122DST1 Part Data Attributes:
|
PTN0603H4122DST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603H4122DST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603H4122DST1
This table gives cross-reference parts and alternative options found for PTN0603H4122DST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603H4122DST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603H4122DSTF | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0603H4122DST1 vs PTN0603H4122DSTF |