Part Details for PTN0603E6812BST1 by Vishay Intertechnologies
Results Overview of PTN0603E6812BST1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN0603E6812BST1 Information
PTN0603E6812BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN0603E6812BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R2987
|
Newark | Ptn0603 25Ppm 68.1K 0.1% S T1 E1 |Vishay PTN0603E6812BST1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PTN0603E6812BST1
|
Avnet Americas | Res Thin Film 0603 68.1K Ohm 0.1% 3/20W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603E6... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2045 / $0.2185 | Buy Now |
DISTI #
71-PTN0603E6812BST1
|
Mouser Electronics | Thin Film Resistors - SMD 68.1K OHM .1% 25PPM 1/6W RoHS: Compliant | 1083 |
|
$0.2230 / $0.4900 | Buy Now |
DISTI #
PTN0603E6812BST1
|
TTI | Thin Film Resistors - SMD 68.1K OHM .1% 25PPM 1/6W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2110 / $0.2240 | Buy Now |