Part Details for PTN0603E5360BST1 by Vishay Intertechnologies
Results Overview of PTN0603E5360BST1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN0603E5360BST1 Information
PTN0603E5360BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN0603E5360BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E5360BST1
|
Avnet Americas | Res Thin Film 0603 536 Ohm 0.1% 3/20W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603E536... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1978 / $0.2185 | Buy Now |
DISTI #
71-PTN0603E5360BST1
|
Mouser Electronics | Thin Film Resistors - SMD PTN0603 25PPM 536 0.1% S T1 e1 RoHS: Compliant | 0 |
|
$0.2350 / $0.7100 | Order Now |