Part Details for PTN0603E4021BST1 by Vishay Thin Film
Overview of PTN0603E4021BST1 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E4021BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-1430-1-ND
|
DigiKey | RES 4.02K OHM 0.1% 0.15W 0603 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1382 In Stock |
|
$0.2138 / $0.6900 | Buy Now |
Part Details for PTN0603E4021BST1
PTN0603E4021BST1 CAD Models
PTN0603E4021BST1 Part Data Attributes
|
PTN0603E4021BST1
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN0603E4021BST1
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E4021BST1
This table gives cross-reference parts and alternative options found for PTN0603E4021BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E4021BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E4021BBTF | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4021BST1 vs PTN0603E4021BBTF |
P-0603E4021ASWP | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4021BST1 vs P-0603E4021ASWP |
PTN0603E4021BST1 | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4021BST1 vs PTN0603E4021BST1 |
PTN0603E4021BBT5 | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4021BST1 vs PTN0603E4021BBT5 |
P-0603E4021BST1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E4021BST1 vs P-0603E4021BST1 |
PRC0603TC25M4.02K+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 4020ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E4021BST1 vs PRC0603TC25M4.02K+-0.05% |
PTN0603E4021BBT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E4021BST1 vs PTN0603E4021BBT0 |
PTN0603E4021BBT0 | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4021BST1 vs PTN0603E4021BBT0 |
PTN0603E4021BSTP | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4021BST1 vs PTN0603E4021BSTP |
PTN0603E4021BBT1 | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4021BST1 vs PTN0603E4021BBT1 |