There are no models available for this part yet.
Overview of PTN0603E3661BBT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0603E3661BBT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0603E3661BBT1
|
Avnet Americas | Res Thin Film 0603 3.66kOhm 0.1% 3/20W ?25ppm/?C Molded T/R - Tape and Reel (Alt: PTN0603E3661BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1906 / $0.2109 | Buy Now | |
DISTI #
PTN0603E3661BBT1
|
TTI | Thin Film Resistors - SMD 3.66K OHM .1% 25PPM 1/6W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2460 / $0.2560 | Buy Now |