Part Details for PTN0603E2742BST1 by Vishay Intertechnologies
Results Overview of PTN0603E2742BST1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN0603E2742BST1 Information
PTN0603E2742BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN0603E2742BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R2463
|
Newark | Ptn0603 25Ppm 27.4K 0.1% S T1 E1 |Vishay PTN0603E2742BST1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PTN0603E2742BST1
|
Avnet Americas | Res Thin Film 0603 27.4K Ohm 0.1% 3/20W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603E2... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1958 / $0.2136 | Buy Now |
DISTI #
71-PTN0603E2742BST1
|
Mouser Electronics | Thin Film Resistors - SMD 27.4K OHM .1% 25PPM 1/6W RoHS: Compliant | 1678 |
|
$0.2060 / $0.6900 | Buy Now |
DISTI #
V36:1790_10158529
|
Arrow Electronics | Res Thin Film 0603 27.4K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2328 | Americas - 4000 |
|
$0.3675 / $0.7546 | Buy Now |
DISTI #
81709874
|
Verical | Res Thin Film 0603 27.4K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2328 | Americas - 4000 |
|
$0.3675 | Buy Now |
DISTI #
PTN0603E2742BST1
|
TTI | Thin Film Resistors - SMD 27.4K OHM .1% 25PPM 1/6W pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.2040 / $0.2180 | Buy Now |
Part Details for PTN0603E2742BST1
PTN0603E2742BST1 CAD Models
PTN0603E2742BST1 Part Data Attributes
|
PTN0603E2742BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E2742BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E2742BST1
This table gives cross-reference parts and alternative options found for PTN0603E2742BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E2742BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF0603AE2742B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2742BST1 vs AF0603AE2742B-T5 |
PTN0603E2742BSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2742BST1 vs PTN0603E2742BSWP |
PTN0603E2742BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2742BST1 vs PTN0603E2742BBT0 |
P-0603E2742BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2742BST1 vs P-0603E2742BBWS |
P-0603E2742BGWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2742BST1 vs P-0603E2742BGWP |
PTN0603E2742BBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2742BST1 vs PTN0603E2742BBWP |
P-0603E2742BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2742BST1 vs P-0603E2742BBT1 |
PTN0603E2742BSTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2742BST1 vs PTN0603E2742BSTF |
PTN0603E2742BST1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 27400 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PTN0603E2742BST1 vs PTN0603E2742BST1 |
MF06R2742BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2742BST1 vs MF06R2742BTL |