Part Details for PTN0603E2211BBTF by Vishay Intertechnologies
Overview of PTN0603E2211BBTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E2211BBTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-PTN0603E2211BBTF
|
Mouser Electronics | Thin Film Resistors - SMD 2.21K OHM .1% 25PPM 1/6W | 0 |
|
$3.1800 | Order Now |
DISTI #
PTN0603E2211BBTF
|
TTI | Thin Film Resistors - SMD 2.21K OHM .1% 25PPM 1/6W Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2530 / $0.2640 | Buy Now |