Part Details for PTN0603E2151BST1 by Vishay Intertechnologies
Results Overview of PTN0603E2151BST1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN0603E2151BST1 Information
PTN0603E2151BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN0603E2151BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E2151BST1
|
Avnet Americas | SMD Chip Resistor, 2.15 kOhm, ? 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur - Tape and ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1901 / $0.2058 | Buy Now |
DISTI #
71-PTN0603E2151BST1
|
Mouser Electronics | Thin Film Resistors - SMD 2.15K OHM .1% 25PPM 1/6W RoHS: Compliant | 0 |
|
$0.2580 / $0.7100 | Order Now |
DISTI #
PTN0603E2151BST1
|
TTI | Thin Film Resistors - SMD 2.15K OHM .1% 25PPM 1/6W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2080 | Buy Now |
DISTI #
PTN0603E2151BST1
|
Avnet Abacus | SMD Chip Resistor 215 kOhm 01 150 mW 0603 1608 Metric Thin Film AntiSulfur (Alt: PTN0603E2151BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN0603E2151BST1
PTN0603E2151BST1 CAD Models
PTN0603E2151BST1 Part Data Attributes
|
PTN0603E2151BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E2151BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E2151BST1
This table gives cross-reference parts and alternative options found for PTN0603E2151BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E2151BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0603E2151BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2151BST1 vs PTN0603E2151BBT1 |
P-0603E2151ABTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 2150ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2151BST1 vs P-0603E2151ABTI |
PTN0603E2151BBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2151BST1 vs PTN0603E2151BBTS |
PTN0603E2151AGT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 2150ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | PTN0603E2151BST1 vs PTN0603E2151AGT5 |
P-0603E2151BGT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E2151BST1 vs P-0603E2151BGT3 |
PRC0603TC25M2.15K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 2150ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | PTN0603E2151BST1 vs PRC0603TC25M2.15K+-0.05% |
PTN0603E2151BBTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 2150 ohm, SURFACE MOUNT, 0603, CHIP | PTN0603E2151BST1 vs PTN0603E2151BBTS |
PRC0603TTC25M2.15K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 2150ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | PTN0603E2151BST1 vs PRC0603TTC25M2.15K+-0.05% |
PTN0603E2151BGTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 2150 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PTN0603E2151BST1 vs PTN0603E2151BGTF |