Part Details for PTN0603E20R0BSTS by Vishay Intertechnologies
Overview of PTN0603E20R0BSTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E20R0BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-PTN0603E20R0BSTS
|
Mouser Electronics | Thin Film Resistors - SMD PTN0603 25PPM 20 0.1% S TS e1 RoHS: Compliant | 0 |
|
$0.2060 / $0.7000 | Order Now |
DISTI #
PTN0603E20R0BSTS
|
Avnet Asia | Res Anti-Sulfured Thin Film 0603 20 Ohm 0.1% 3/20W ?25ppm/?C Molded T/R (Alt: PTN0603E20R0BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | 0 |
|
RFQ |