There are no models available for this part yet.
Overview of PTN0603E2002BST3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0603E2002BST3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0603E2002BST3
|
Avnet Americas | Res Thin Film 0603 20kOhm 0.1% 3/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0603E2002BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1906 / $2.0925 | Buy Now | |
DISTI #
PTN0603E2002BST3
|
Avnet Abacus | Res Thin Film 0603 20kOhm 0.1% 3/20W �25ppm/�C Molded T/R (Alt: PTN0603E2002BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PTN0603E2002BST3 by Vishay Intertechnologies
Part Data Attributes for PTN0603E2002BST3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.508 mm
|
Package Length
|
1.6256 mm
|
Package Style
|
SMT
|
Package Width
|
0.8128 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for PTN0603E2002BST3
This table gives cross-reference parts and alternative options found for PTN0603E2002BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E2002BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E2002BGTS | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2002BST3 vs P-0603E2002BGTS |
P-0603E2002BGT1 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2002BST3 vs P-0603E2002BGT1 |
P-0603E2002AST0 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2002BST3 vs P-0603E2002AST0 |
P-0603E2002BBT0 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2002BST3 vs P-0603E2002BBT0 |
P-0603E2002BBT1 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | PTN0603E2002BST3 vs P-0603E2002BBT1 |
P-0603E2002BGT0 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2002BST3 vs P-0603E2002BGT0 |
PTN0603E2002BBT3 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603E2002BST3 vs PTN0603E2002BBT3 |
PTN0603E2002BBTF | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2002BST3 vs PTN0603E2002BBTF |
PNM0603E2002BBT1 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2002BST3 vs PNM0603E2002BBT1 |
P-0603E2002BBWS | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2002BST3 vs P-0603E2002BBWS |