PTN0603E1130BST1
Description: RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 113 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of PTN0603E1130BST1 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTN0603E1130BST1 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTN0603E1130BST1 by Vishay Thin Film

PTN0603E1130BST1
Vishay Thin Film
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
1.6256 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8128 mm
Packing Method
TR
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Resistance
113 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. PTN0603E1130BST1
    Vishay Thin Film
    RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 113 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for PTN0603E1130BST1

This table gives cross-reference parts and alternative options found for PTN0603E1130BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E1130BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0603TC25M113R+-0.1% Fixed Resistor, Thin Film, 0.1666W, 113ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc PTN0603E1130BST1 vs PRC0603TC25M113R+-0.1%
PNM0603E1130BSWS Fixed Resistor, Thin Film, 0.15W, 113ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 Vishay Intertechnologies PTN0603E1130BST1 vs PNM0603E1130BSWS
RTAN0603BTE113R Fixed Resistor, Thin Film, 0.15W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc PTN0603E1130BST1 vs RTAN0603BTE113R
PTN0603E1130BBT1 RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 113 ohm, SURFACE MOUNT, 0603, CHIP Vishay Thin Film PTN0603E1130BST1 vs PTN0603E1130BBT1
PTN0603E1130BBT1 Fixed Resistor, Thin Film, 0.15W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PTN0603E1130BST1 vs PTN0603E1130BBT1
PTN0603E1130BST1 Fixed Resistor, Thin Film, 0.15W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PTN0603E1130BST1 vs PTN0603E1130BST1
PTN0603E1130BGT5 Fixed Resistor, Thin Film, 0.15W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PTN0603E1130BST1 vs PTN0603E1130BGT5
RTAN0603BKE113R Fixed Resistor, Thin Film, 0.15W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc PTN0603E1130BST1 vs RTAN0603BKE113R
MF06R1130BTL Fixed Resistor, Thin Film, 0.15W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation PTN0603E1130BST1 vs MF06R1130BTL
PRC0603TTC25M113R+-0.05% Fixed Resistor, Thin Film, 0.1666W, 113ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc PTN0603E1130BST1 vs PRC0603TTC25M113R+-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN0603E1130BST1 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN0603E1130BST1 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of PTN0603E1130BST1 would you like to use for your alert(s)?
  • Please alert me when PTN0603E1130BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN0603E1130BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN0603E1130BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN0603E1130BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN0603E1130BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN0603E1130BST1 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: