Part Details for PTN0603E1100BST1 by Vishay Intertechnologies
Results Overview of PTN0603E1100BST1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN0603E1100BST1 Information
PTN0603E1100BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN0603E1100BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5322
|
Newark | Res Thnflm 0603 110 Ohm 0.1% 25Ppm S Smd Rohs Compliant: Yes |Vishay PTN0603E1100BST1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.1960 | Buy Now |
DISTI #
PTN0603E1100BST1
|
Avnet Americas | Res Thin Film 0603 110 Ohm 0.1% 3/20W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603E110... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel |
6000 |
|
$0.1726 / $0.1953 | Buy Now |
DISTI #
71-PTN0603E1100BST1
|
Mouser Electronics | Thin Film Resistors - SMD 150mW 110ohms 0.1% RoHS: Compliant | 0 |
|
$0.2140 / $0.7100 | Order Now |
DISTI #
PTN0603E1100BST1
|
TTI | Thin Film Resistors - SMD 150mW 110ohms 0.1% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.1970 | Buy Now |
Part Details for PTN0603E1100BST1
PTN0603E1100BST1 CAD Models
PTN0603E1100BST1 Part Data Attributes
|
PTN0603E1100BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E1100BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 110ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E1100BST1
This table gives cross-reference parts and alternative options found for PTN0603E1100BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E1100BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0603E1100BBW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 110ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1100BST1 vs PTN0603E1100BBW0 |
PTN0603E1100BBT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 110 ohm, SURFACE MOUNT, 0603, CHIP | PTN0603E1100BST1 vs PTN0603E1100BBT0 |
PTN0603E1100BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 110ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1100BST1 vs PTN0603E1100BBT5 |
PTN0603E1100BBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 110ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1100BST1 vs PTN0603E1100BBTS |
PTN0603E1100BBT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 110 ohm, SURFACE MOUNT, 0603, CHIP | PTN0603E1100BST1 vs PTN0603E1100BBT1 |
PRC0603TTC25M110R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 110ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | PTN0603E1100BST1 vs PRC0603TTC25M110R+-0.1% |
P-0603E1100BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 110ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1100BST1 vs P-0603E1100BBWS |
P-0603E1100BSTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 110 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PTN0603E1100BST1 vs P-0603E1100BSTF |
PRC0603TTC25M110R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 110ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | PTN0603E1100BST1 vs PRC0603TTC25M110R+-0.05% |
PNM0603E1100BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 110ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | PTN0603E1100BST1 vs PNM0603E1100BST1 |
PTN0603E1100BST1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for PTN0603E1100BST1 is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
Yes, PTN0603E1100BST1 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the self-resonant frequency, which is around 2.5 GHz, and the impedance characteristics of the component in the specific application.
-
PTN0603E1100BST1 is rated for operation up to 150°C, but its performance may degrade at higher temperatures. The component's impedance and Q factor may change, and the self-resonant frequency may shift. It's essential to consider these factors when designing for high-temperature applications.
-
Yes, PTN0603E1100BST1 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile and temperature to ensure reliable assembly.
-
PTN0603E1100BST1 should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to store the components in their original packaging or in a sealed bag to prevent moisture absorption. Handling should be done with anti-static precautions to prevent ESD damage.