Part Details for PTN0603E1001BST1 by Vishay Intertechnologies
Results Overview of PTN0603E1001BST1 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN0603E1001BST1 Information
PTN0603E1001BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN0603E1001BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0636
|
Newark | Res, 1K, 0.1%, 0.15W, 0603, Thin Film, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.8550 / $1.2700 | Buy Now |
DISTI #
42R7975
|
Newark | Res, 1K, 0.1%, 0.15W, 0603, Thin Film, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Ratin... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.2000 | Buy Now |
DISTI #
PTN0603E1001BST1
|
Avnet Americas | Res Thin Film 0603 1K Ohm 0.1% 3/20W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603E1001... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel |
2000 |
|
$0.1958 / $0.2156 | Buy Now |
DISTI #
71-PTN0603E1001BST1
|
Mouser Electronics | Thin Film Resistors - SMD .15watts 1Kohm 0.1% 25ppm RoHS: Compliant | 4 |
|
$0.2060 / $0.7100 | Buy Now |
DISTI #
V79:2366_27013981
|
Arrow Electronics | Res Thin Film 0603 1K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 4000 |
|
$0.7148 | Buy Now |
|
Future Electronics | Thin Film Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
3000 Reel |
|
$0.9150 | Buy Now |
DISTI #
71324508
|
Verical | Res Thin Film 0603 1K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2125 | Americas - 4000 |
|
$0.7148 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
DISTI #
PTN0603E1001BST1
|
TTI | Thin Film Resistors - SMD .15watts 1Kohm 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 25000 In Stock |
|
$0.1920 / $0.2160 | Buy Now |
DISTI #
PTN0603E1001BST1
|
Avnet Abacus | (Alt: PTN0603E1001BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN0603E1001BST1
PTN0603E1001BST1 CAD Models
PTN0603E1001BST1 Part Data Attributes
|
PTN0603E1001BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E1001BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E1001BST1
This table gives cross-reference parts and alternative options found for PTN0603E1001BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E1001BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0603E1001BSTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PTN0603E1001BST1 vs PTN0603E1001BSTF |
P-0603E1001BST0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PTN0603E1001BST1 vs P-0603E1001BST0 |
P-0603E1001BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1001BST1 vs P-0603E1001BST1 |
PTN0603E1001BGW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1001BST1 vs PTN0603E1001BGW0 |
RTAN0603AKE1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1001BST1 vs RTAN0603AKE1K00 |
P-0603E1001BBTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1001BST1 vs P-0603E1001BBTI |
PNM0603E1001BST5 | Vishay Thin Film | Check for Price | RES,SMT,THIN FILM,1K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | PTN0603E1001BST1 vs PNM0603E1001BST5 |
P-0603E1001BBTS | Vishay Intertechnologies | $3.1073 | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1001BST1 vs P-0603E1001BBTS |
NT0603BRD071KL | YAGEO Corporation | $0.3655 | Fixed Resistor, Thin Film, 0.15W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PTN0603E1001BST1 vs NT0603BRD071KL |
PTN0603E1001BBT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP | PTN0603E1001BST1 vs PTN0603E1001BBT0 |