Part Details for PTN06-D10CC20-H by Same Sky
Overview of PTN06-D10CC20-H by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN06-D10CC20-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-PTN06-D10CC20-H
|
Mouser Electronics | Potentiometers rotary potentiometer, 6mm, horizontal, 10K ohm, crossslot rotor, logarithmic,20% tolerance, 50% wip RoHS: Compliant | 968 |
|
$0.2500 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2292 / $0.4100 | Buy Now |