-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-W, 3.3/5-V Input, Wide Adjust Output Positive-to-Negative Converter 5-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN04050AAD by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4759
|
Newark | Ic, Isr 6W, 4050, Dil Module-5, Output Power Max:6W, Output Voltage Min:-15V, Output Voltage Max:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5800 / $30.3800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1318 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN04050AAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN04050AAD
Texas Instruments
6-W, 3.3/5-V Input, Wide Adjust Output Positive-to-Negative Converter 5-Through-Hole Module -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DMA | |
Package Description | DIP MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | -3.3 V | |
Output Voltage-Min | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | DIP5/18,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 310 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for PTN04050AAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN04050AAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1424IS8-5#TRPBF | Analog Devices Inc | Check for Price | Isolated Flyback Switching Regulator with 5V Output | PTN04050AAD vs LT1424IS8-5#TRPBF |
LT1424IS8-5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO8 | PTN04050AAD vs LT1424IS8-5 |
LT1424CS8-5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO8 | PTN04050AAD vs LT1424CS8-5 |
LT1424CS8-5#PBF | Linear Technology | Check for Price | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | PTN04050AAD vs LT1424CS8-5#PBF |
LT1424IS8-5#TRPBF | Linear Technology | Check for Price | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | PTN04050AAD vs LT1424IS8-5#TRPBF |
LT1424IS8-5#PBF | Analog Devices Inc | $9.8821 | Isolated Flyback Switching Regulator with 5V Output | PTN04050AAD vs LT1424IS8-5#PBF |
LT1424IS8-5#PBF | Linear Technology | Check for Price | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | PTN04050AAD vs LT1424IS8-5#PBF |