Part Details for PTN0402H1431BBT1 by Vishay Intertechnologies
Results Overview of PTN0402H1431BBT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN0402H1431BBT1 Information
PTN0402H1431BBT1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN0402H1431BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402H1431BBT1
|
Avnet Americas | Res Thin Film 0402 1.43K Ohm 0.1% 1/20W ?50ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0402H1... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3322 / $0.3391 | Buy Now |
DISTI #
71-PTN0402H1431BBT1
|
Mouser Electronics | Thin Film Resistors - SMD PTN0402 50PPM 1.43K 0.1% B T1 | 0 |
|
$0.3160 / $0.7100 | Order Now |