Part Details for PTN0402E2000BBT0 by Vishay Intertechnologies
Overview of PTN0402E2000BBT0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402E2000BBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402E2000BBT0
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 0.1%, 50 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN0402E2000BBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2700 / $3.4425 | Buy Now |
DISTI #
71-PTN0402E2000BBT0
|
Mouser Electronics | Thin Film Resistors - SMD PTN0402 25PPM 200 0.1% B T0 | 0 |
|
$0.2060 / $0.7000 | Order Now |
DISTI #
PTN0402E2000BBT0
|
Avnet Abacus | SMD Chip Resistor, 200 Ohm, � 0.1%, 50 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur (Alt: PTN0402E2000BBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN0402E2000BBT0
PTN0402E2000BBT0 CAD Models
PTN0402E2000BBT0 Part Data Attributes
|
PTN0402E2000BBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402E2000BBT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402E2000BBT0
This table gives cross-reference parts and alternative options found for PTN0402E2000BBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402E2000BBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0402E2000BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2000BBT0 vs PTN0402E2000BST1 |
PTN0402E2000BBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2000BBT0 vs PTN0402E2000BBTS |
PTN0402E2000BBT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0402, CHIP | PTN0402E2000BBT0 vs PTN0402E2000BBT0 |
PTN0402E2000BST1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | PTN0402E2000BBT0 vs PTN0402E2000BST1 |
PTN0402E2000BSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | PTN0402E2000BBT0 vs PTN0402E2000BSTS |
PTN0402E2000BBT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0402, CHIP | PTN0402E2000BBT0 vs PTN0402E2000BBT1 |
PTN0402E2000BSTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 200 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | PTN0402E2000BBT0 vs PTN0402E2000BSTF |
PTN0402E2000BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2000BBT0 vs PTN0402E2000BBT1 |
PNM0402E2000BBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | PTN0402E2000BBT0 vs PNM0402E2000BBTF |
PTN0402E2000BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | PTN0402E2000BBT0 vs PTN0402E2000BBT5 |