Part Details for PTN0402E1151BBT5 by Vishay Intertechnologies
Overview of PTN0402E1151BBT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402E1151BBT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402E1151BBT5
|
Avnet Americas | Res Thin Film 0402 1.15kOhm 0.1% 1/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0402E1151BBT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $1.7150 | Buy Now |
Part Details for PTN0402E1151BBT5
PTN0402E1151BBT5 CAD Models
PTN0402E1151BBT5 Part Data Attributes
|
PTN0402E1151BBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402E1151BBT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402E1151BBT5
This table gives cross-reference parts and alternative options found for PTN0402E1151BBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402E1151BBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0402E1151BST1 | Fixed Resistor, Thin Film, 0.05W, 1150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1151BBT5 vs PTN0402E1151BST1 |
PTN0402E1151BBT1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 1150 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | PTN0402E1151BBT5 vs PTN0402E1151BBT1 |
PTN0402E1151BBT0 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 1150 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | PTN0402E1151BBT5 vs PTN0402E1151BBT0 |
PTN0402E1151BBTP | Fixed Resistor, Thin Film, 0.05W, 1150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1151BBT5 vs PTN0402E1151BBTP |
P-0402E1151BBT5 | Fixed Resistor, Thin Film, 0.05W, 1150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1151BBT5 vs P-0402E1151BBT5 |
PTN0402E1151BBT1 | Fixed Resistor, Thin Film, 0.05W, 1150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1151BBT5 vs PTN0402E1151BBT1 |
PTN0402E1151BBTI | Fixed Resistor, Thin Film, 0.05W, 1150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1151BBT5 vs PTN0402E1151BBTI |
PTN0402E1151BGT0 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 1150 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402E1151BBT5 vs PTN0402E1151BGT0 |
PTN0402E1151BGTI | Fixed Resistor, Thin Film, 0.05W, 1150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1151BBT5 vs PTN0402E1151BGTI |
P-0402E1151AST0 | Fixed Resistor, Thin Film, 0.05W, 1150ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1151BBT5 vs P-0402E1151AST0 |