Part Details for PTN0.25BK by Techflex Inc
Overview of PTN0.25BK by Techflex Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCRPTN-003 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-003 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058SMARPTN-025 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-025 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMARPTN-006 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-006 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for PTN0.25BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74509536
|
RS | PET, 1/4", Black 1,000ft Spool | Techflex PTN0.25BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days Container: Reel | 12 |
|
$85.3700 / $91.8000 | Buy Now |
DISTI #
74509537
|
RS | PET, 1/4", Black 200ft Spool | Techflex PTN0.25BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$29.0900 / $31.2800 | RFQ |
DISTI #
PTN0.25BK
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 1100 |
|
$0.1100 / $0.1600 | Buy Now RFQ |