There are no models available for this part yet.
Overview of PTMC 1 5/80-3 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTMC 1 5/80-3 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 480 - width: 110 mm - length: 102 mm - color: gray - color of connection elements: gray/white - mounting: Wall mounting RoHS: Compliant | 0 |
|
$184.2700 / $223.8500 | Buy Now | ||
Master Electronics | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 480 - width: 110 mm - length: 102 mm - color: gray - color of connection elements: gray/white - mounting: Wall mounting RoHS: Compliant | 0 |
|
$184.2700 / $223.8500 | Buy Now |