Part Details for PTMA401120N1AD by Texas Instruments
Overview of PTMA401120N1AD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTMA401120N1AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21468-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 30 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$27.1753 | Buy Now |
DISTI #
595-PTMA401120N1AD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 36V-75Vin 1500V Iso DC-DC Converter RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
J56:1989_00551004
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 12V 1A 12W 5-Pin DIP Module Tray RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Date Code: 2323 | Europe - 180 |
|
$21.6800 / $22.2300 | Buy Now |
Part Details for PTMA401120N1AD
PTMA401120N1AD CAD Models
PTMA401120N1AD Part Data Attributes
|
PTMA401120N1AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMA401120N1AD
Texas Instruments
1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PTMA401120N1AD
This table gives cross-reference parts and alternative options found for PTMA401120N1AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMA401120N1AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMA402050P1AD | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5 | Texas Instruments | PTMA401120N1AD vs PTMA402050P1AD |
PTMA403033P1AD | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5 | Texas Instruments | PTMA401120N1AD vs PTMA403033P1AD |
PTMA402050N1AD | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5 | Texas Instruments | PTMA401120N1AD vs PTMA402050N1AD |